E36104A/0EM/903

372-E36104A-US
E36104A/0EM/903

Mfr.:

Description:
Power Supplies - Bench Top DC PwrSply 35V,1A US Power Cord

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Keysight E36104B/0EM/903
Keysight
Power Supplies - Bench Top DC pwr supply, single-output, 35 V, 1 A, 35 W. US Pwr Cord. BenchVue BV0003B SW license included

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
100 VAC, 115 VAC, 230 VAC
1 Output
35 VDC
1 A
35 W
LED
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: E36100
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: E36104A
Unit Weight: 3,660 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409101
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT