DSOX6004A

Keysight
372-DSOX6004A-USWW
DSOX6004A

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision 6000 X-Series Digital Storage Oscilloscope, 1 GHz, 20 GS/s, 4 CH US 120v NEMA 15 Plug

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
28.339,72 € 28.339,72 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
4 Channel
North American Power Cord Included
Brand: Keysight
Height: 288 mm
Length: 148 mm
Product Type: Oscilloscopes
Series: 6000-X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 425 mm
Part # Aliases: DSOX6004A/903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
USHTS:
9030201000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 6000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes are 2- or 4-channel oscilloscopes with 1GHz to 6GHz bandwidth. The series has 7-in-1 integration that combines digital channels, serial protocol analysis, built-in dual-channel waveform generator, frequency response analysis, built-in digital multimeter, and built-in 10-digit counter with totalizer. A 450,000 waveforms-per-second update rate coupled with the exclusive hardware-based zone touch trigger provides visualization power to help isolate waveforms of interest. Keysight Technologies InfiniiVision 6000 X-Series Oscilloscopes can be operated hands-free with multi-language voice control.

FEATURED PRODUCTS
KEYSIGHT