DSOX4022A/903

372-DSOX4022A-USWW
DSOX4022A/903

Mfr.:

Description:
Benchtop Oscilloscopes 2-channel, 200 MHz, US / Canada 120V, NEMA 5-15P male power cord

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel
5 GSa/s
Color TFT, LCD
100 V to 240 V
Digital Oscilloscope
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 156 mm
Height - mm: 156 mm
Interface Type: I2C, SPI, UART
Length: 454 mm
Length - mm: 454 mm
Product Type: Oscilloscopes
Series: 4000 X-Series
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 275 mm
Width - mm: 275 mm
Part # Aliases: DSOX4022A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030200000
USHTS:
9030201000

FEATURED PRODUCTS
KEYSIGHT