DSOX3032T

372-DSOX3032T-USWW
DSOX3032T

Mfr.:

Description:
Benchtop Oscilloscopes 2 Ch. , 350 MHz, Power Cord, US / Canada (125V)

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel
350 MHz
5 GS/s
Color TFT, LCD
Analog Oscilloscope
North American Power Cord Included
Brand: Keysight
Height: 204 mm
Height - in: 8 in
Height - mm: 204 mm
Length: 381 mm
Length - in: 15 in
Length - mm: 381 mm
Product Type: Oscilloscopes
Series: 3000T X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Width: 142 mm
Width - in: 5.6 in
Width - mm: 142 mm
Part # Aliases: DSOX3032T/903
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030200000
CAHTS:
9030200000
USHTS:
9030201000
JPHTS:
903020000
MXHTS:
9030200200
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT