DSOX1202G/DSOX1202A-100

Keysight
372-DSOX1202G-100-WW
DSOX1202G/DSOX1202A-100

Mfr.:

Description:
Benchtop Oscilloscopes InfiniiVision 1000 X-Series Oscilloscope with WaveGen, 2Ch, 70 MHz, upgradeable to 200 MHz

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.600,45 € 1.600,45 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 Channel
100 MHz to 200 MHz
2 GSa/s
TFT LCD Displays
100 V to 240 V
Digital Oscilloscope
North American Power Cord Included
Brand: Keysight
Product Type: Oscilloscopes
Series: 1000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Part # Aliases: DSOX1202G
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030201000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

FEATURED PRODUCTS
KEYSIGHT