DM34461A

Keysight
372-DM34461A
DM34461A

Mfr.:

Description:
Digital Multimeters Digital multimeter, 6 1/2 digit, with digitizer

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.673,27 € 1.673,27 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Brand: Keysight
Mounting Style: Bench Top
Product Type: Multimeters
Series: Smart Bench Essentials Plus
Factory Pack Quantity: 1
Subcategory: Test Equipment
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
9030320000
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DM34460A/DM34461A 6½ Digits Digital Multimeters

Keysight Technologies DM34460A/DM34461A 6½ Digits Dual-Display Digital Multimeters (DMMs) deliver high-accuracy, low-noise measurements with Truevolt technology to perform accurate hardware design validation and debugging. The built-in Truevolt technology eliminates extraneous noise from the true measurement, ensuring reliable measurements. These multimeters feature a 6½-digit resolution, a bright 7" color display, and support a wide range of measurements, including voltage, current, resistance, temperature, and capacitance. The DM34461A multimeter adds advanced digitizing capabilities with up to 50,000 samples/second and 2 million memory points, ideal for capturing fast transients in power applications.

FEATURED PRODUCTS
KEYSIGHT