DAQM905A

Keysight
372-DAQM905A
DAQM905A

Mfr.:

Description:
Data Logging & Acquisition Dual 1:4 RF 2 GHz Mux, 50 Ohm Module

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 5/26/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.113,25 € 1.113,25 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Accessories
Datalogging
Combined
None
Terminal
700 mA
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Dataloggers
Series: DAQ970A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030900090
USHTS:
9030908956
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT