DAQ973A/C13SPWR-900/C13SPWR-PLG

Keysight
372-DAQ973A-UKEU
DAQ973A/C13SPWR-900/C13SPWR-PLG

Mfr.:

Description:
Data Logging & Acquisition Data Acquisition System with USB, LAN and GPIB. UK/EU Power Cord

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.279,57 € 3.279,57 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Data Logging & Acquisition
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
RTD Modules
Datalogging
Combined
Graphic
Terminal
USB
20 mA
20 Channel
Brand: Keysight
Description/Function: UK / EU Power Cord Included
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: 0 C
Power Consumption: 2.4 W
Product Type: Dataloggers
Resolution: 22 bit
Series: DAQ973A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 120 VAC/DC
Part # Aliases: DAQ973A
Unit Weight: 4,2 kg
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
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAQ973A Data Acquisition System

Keysight Technologies DAQ973A Data Acquisition System features a large 4.3" color display for easy setup, configuration, and data viewing. The DAQ973A offers 22 bits of resolution, 0.003% basic dcV accuracy, and an ultra-low reading noise. This data acquisition system has up to a 450-channel scan rate and up to 120 channels per system. Keysight Technologies DAQ973A Data Acquisition System is ideal for environmental chamber monitoring, benchtop testing, process troubleshooting, and temperature profiling.

FEATURED PRODUCTS
KEYSIGHT