D1202BW3A

Keysight
372-D1202BW3A
D1202BW3A

Mfr.:

Description:
Benchtop Oscilloscopes BW upgrade, 100 MHz to 200 MHz, for DSOX1202X, hardware enabled functionality

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
278,21 € 278,21 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Benchtop Oscilloscopes
RoHS:  
100 MHz to 200 MHz
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Oscilloscopes
Series: 1000 X
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: InfiniiVision
Part # Aliases: D1202BW3A/EDEL-ONLY-01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4911998000
ECCN:
3D991

InfiniiVision 1000/2000 X-Series Oscilloscopes

Keysight Technologies InfiniiVision 1000/2000 X-Series Oscilloscopes are engineered to provide quality with industry-proven technology and a cost-effective design. These oscilloscopes offer professional-level functionality for measurements with software analysis and accessible expertise at the fingertips.

FEATURED PRODUCTS
KEYSIGHT