B2987B

372-B2987B
B2987B

Mfr.:

Description:
Digital Multimeters Electrometer/High Resistance Meter, 0.01fA, 1000V, Battery

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Multimeters
Multifunction
6 1/2 Digit
1 uV to 20 V
1 pOhms
No Data Hold
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 20 mA
Mounting Style: Bench Top
Product Type: Multimeters
Series: B2987B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT