B2961C-CE

Keysight
372-B2961C-CE
B2961C-CE

Mfr.:

Description:
Source Measure Units - SMUs 6.5 Digit Low Noise Power Source, 32W, 210V, 3A, 1ch; Power cord - Continental Europe

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.489,94 € 10.489,94 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 V to 240 V
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Height: 88 mm
Length: 450 mm
Product Type: Source Measure Units - SMUs
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Low Noise Power Source
Voltage Rating: 210 V
Width: 213 mm
Part # Aliases: B2961C/902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT