B2911B

372-B2911B
B2911B

Mfr.:

Description:
Source Measure Units - SMUs Precision Source/Measure Unit, 1ch, 10fA resolution, 210V, 3A DC/10.5A pulse

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
210 V
10 nF to 50 uF
0.015 %
AC Supply Voltage: 90 V to 264 V
Brand: Keysight
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 3 A
Height - mm: 180 mm
Length - mm: 480 mm
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Series: B2911B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Precision Source Measure Unit
Voltage Rating: 210 V
Width - mm: 260 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT