AP5001A

Keysight
372-AP5001A
AP5001A

Mfr.:

Description:
Function Generators & Synthesisers RF Analog Signal Generator Frequency range, 9 kHz to 2 GHz US 120v NEMA 15 Plug

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 7/7/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.930,63 € 6.930,63 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: Keysight
Product Type: Function Generators & Synthesizers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: AP5001A/502/903
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
9030400000
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AP500xA RF Analog Signal Generators

Keysight Technologies AP500xA RF Analog Signal Generators feature compact, portable radio frequency (RF) and microwave (μW) signal generators designed for quick characterisation and stress-testing of devices up to 26GHz. The generators offer an improved output power range, phase noise ratings, and a 25x faster frequency switching speed for accelerated testing. The AP500xA series provides various modulation capabilities, including AM, FM, PM, pulse and frequency chirps. The generators have frequency and power range SW license upgrades available, ensuring user and application flexibility. The Keysight Technologies AP500xA RF Analog Signal Generators are ideal for amplifier testing, aerospace, defence, mixer testing, digital design and wireless applications.

FEATURED PRODUCTS
KEYSIGHT