AC6802B

Keysight
372-AC6802B
AC6802B

Mfr.:

Description:
Power Supplies - Bench Top Basic AC Power Source, 1000 VA, 310 V, 5 A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6.730,92 € 6.730,92 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
AC Power Supplies
AC Power Sources
100 VAC to 120 VAC, 200 VAC to 240 VAC
1 Output
310 VAC, 438 VDC
4 A, 5 A
1 kVA
LED
Brand: Keysight
Height: 368 mm
Length: 429 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Bench Top Power Supplies
Series: AC6800B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 128 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT