8483A

Keysight
372-8483A
8483A

Mfr.:

Description:
RF Test Equipment Power sensor, 75-ohm, 100 kHz to 2 GHz, -30 to +20 dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.723,12 € 3.723,12 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RF Power Sensor
100 kHz to 600 kHz
Brand: Keysight
Cable Type: USB cable Type A t
Compliance: CSA
Height: 88.5 mm
Length: 348.3 mm
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 212.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT