8478B

Keysight
372-8478B
8478B

Mfr.:

Description:
RF Test Equipment Coaxial thermistor mount, 10 MHz to 18 GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19.288,17 € 19.288,17 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: RF Test Equipment
RF Power Meter
10 MHz to 18 MHz
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
KEYSIGHT