34470A/120/C13SPWR-903

Keysight
372-34470A-US
34470A/120/C13SPWR-903

Mfr.:

Description:
Digital Multimeters DMM, 7 1/2 digit, max 600 VDC, 440 VAC. US Pwr Cord. BenchVue BV0001B SW license included

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.510,25 € 4.510,25 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Digital Multimeters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multimeters
7 1/2 Digit
100 Ohms to 100 MOhms
1 nF to 100 uF
3 Hz to 300 kHz
Auto, Manual
True RMS
303.2 mm
261.2 mm
103.8 mm
Brand: Keysight
Cable Type: North American Power Cord Included
Current Rating: 100 A
Mounting Style: Bench Top
Product Type: Multimeters
Series: 34470A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 34470A
Unit Weight: 3,742 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030320000
CNHTS:
8542319090
CAHTS:
9030320000
USHTS:
9030320000
JPHTS:
903032000
KRHTS:
9030320000
MXHTS:
9030320100
BRHTS:
90303200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Multimeters

Keysight Technologies offers many Digital Multimeters (DMM) with different feature combinations to enable the user to make fast, safe, and accurate measurements at an affordable price. Each of these multimeters delivers superior performance and provides a wealth of functionality while maintaining portability, ruggedness, and safety compliance.

34460A/61A/65A/70A Benchtop Digital Multimeters

Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters with Truevolt technology offer a full range of measurement capabilities to provide higher levels of accuracy, speed, and resolution. The Truevolt graphical capabilities such as trend and histogram charts deliver insights quickly to aid trend analysis. These multimeters perform up to 50,000 readings per second and a memory of up to 2 million readings for capturing transients. The 34460A, 34461A, and 34465A are 6½ digit multimeters, and the 34470A is a 7½ digit multimeter. These benchtop modules can measure low current, 1µA range with pA resolution, to enable measurements on very low power devices. Keysight Technologies 34460A / 61A / 65A / 70A Benchtop Digital Multimeters are equipped to support multiple connectivities through USB 2.0, serial interface (RS-232), and an optional GPIB port.

FEATURED PRODUCTS
KEYSIGHT