34193A

Keysight
372-34193A
34193A

Mfr.:

Description:
Test Accessories - Other Rack mount flange kit 132.6mm H (3U), one bracket, one half-module bracket

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
16
Expected 8/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,71 € 141,71 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
RoHS:  
Accessories
Rackmount Kit
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 132.6 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 5063-9243
Unit Weight: 735,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8302500000
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT