34131A

Keysight
372-34131A
34131A

Mfr.:

Description:
Instrument Protection & Storage Transit case for half-rack 2U high instruments (e.g., 34401A)

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
535,24 € 535,24 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Instrument Protection & Storage
RoHS:  
Cases
Hard Case
Carrying Case
Brand: Keysight
Height: 10 in
Length: 20 in
Product Type: Instrument Protection and Storage
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Hard Transit Case
Width: 15.5 in
Part # Aliases: 34131-64401
Unit Weight: 6,355 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
4202122925
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT