33622A/C13SPWR-900/C13SPWR-PLG

Keysight
372-33622A-UKEU
33622A/C13SPWR-900/C13SPWR-PLG

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator 33600A Series, 120 MHz, 2-channel

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.333,99 € 9.333,99 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
120 MHz
Waveform Generator
UK / EU Power Cord Included
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 103.8 mm
Input Voltage: 100 V to 240 V
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: Trueform
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
3A992.a

33600A Trueform Waveform Generators

Keysight Technologies 33600A Trueform Waveform Generators feature up to two channels, 80MHz or 120MHz bandwidth, and standard memory being 4M samples per channel deep (optional 64MSa/channel available). The units generate a full range of signals for demanding measurements and use Trueform signal-generation technology. The 33600A series offers more capability, fidelity, and flexibility than traditional direct digital synthesis (DDS) generators. The Trueform technology offers an alternative that blends DDS and point-per-clock architectures, providing the benefits of both without the limitations of either. Keysight 33600A Trueform Waveform Generators produce sine waves with 5x lower harmonic distortion for pure signals and pulses up to 100MHz with less than 1ps jitter for precise timing. An intuitive front panel features built-in LAN (LXI-C), USB, and GPIB (optional) interfaces for connectivity. The units offer up to 1GSa/s sampling rate for higher time resolution arbitrary waveforms.

FEATURED PRODUCTS
KEYSIGHT