33522B/903

Keysight
372-33522B-USWW
33522B/903

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator, 30 MHz, 2-channel with arb. US Pwr Cord. BenchVue BV0002B SW license included

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.378,13 € 4.378,13 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
30 MHz
Waveform Generator
Yes
No
North American Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 103.8 mm
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: Trueform
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Part # Aliases: 33522B
Unit Weight: 3,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543201000
USHTS:
9030890100
ECCN:
3A992.a

33500B Waveform Generators

Keysight Technologies 33500B Waveform Generators provide up to two channels and 20MHz or 30MHz bandwidth. The units generate a full range of signals for demanding measurements and use Trueform signal-generation technology for more capability, fidelity, and flexibility than traditional direct digital synthesis (DDS) generators. The Trueform technology offers an alternative that blends DDS and point-per-point architectures, providing the benefits of both without the limitations of either. These waveform generators produce sine waves with 5x lower harmonic distortion for pure signals and pulses up to 30MHz with 10x less jitter for more precise timing. An intuitive front panel offers built-in LAN (LXI-C), USB, and GPIB interfaces for connectivity. These waveform generators feature up to 250MSa/s sampling rate for higher time resolution arbitrary waveforms.

FEATURED PRODUCTS
KEYSIGHT