33512B/900/PLG

Keysight
372-33512B-UKEU
33512B/900/PLG

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator 33500B Series, 20 MHz, 2-channel with arb

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4.148,30 € 4.148,30 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20 MHz
Arbitrary Waveform Generator
UK / EU Power Cord Included
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 103.8 mm
Input Voltage: 100 V to 240 V
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: 33500B
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
ECCN:
3A992.a

FEATURED PRODUCTS
KEYSIGHT