33510B/903

Keysight
372-33510B-USWW
33510B/903

Mfr.:

Description:
Function Generators & Synthesisers Waveform generator, 20 MHz, 2-channel. US Pwr Cord. BenchVue BV0002B SW license included

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.710,50 € 3.710,50 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
20 MHz
Waveform Generator
Yes
No
North American Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 103.8 mm
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: Trueform
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Part # Aliases: 33510B
Unit Weight: 3,302 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030890000
USHTS:
9030890100
KRHTS:
9030890000
ECCN:
3A992.a

FEATURED PRODUCTS
KEYSIGHT