33210A/903

372-33210A-USWW
33210A/903

Mfr.:

Description:
Function Generators & Synthesisers Func/Arbit Wave Gen 100-240V,US Pwr Cord

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Function Generators & Synthesisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
10 MHz
Yes
No
North American Power Cord Included
AC Supply Voltage: 100 VAC to 240 VAC
Brand: Keysight
Height: 103.8 mm
Length: 303.2 mm
Product Type: Function Generators & Synthesizers
Series: 33210A
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 261.1 mm
Part # Aliases: 33210A
Unit Weight: 3,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543201000
USHTS:
9030400000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KEYSIGHT