1CR013A

Keysight
372-1CR013A
1CR013A

Mfr.:

Description:
Instrument Protection & Storage Rack Slide Kit for 11in, 14in, and 16in Mounting Holes

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
269,83 € 269,83 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Instrument Protection & Storage
Accessories
Rack Slide Kit
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Instrument Protection and Storage
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Rackmount Kit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8302420090
USHTS:
8302423065
JPHTS:
830242000
KRHTS:
8302420000
BRHTS:
83024200
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT