1CM002A

Keysight
372-1CM002A
1CM002A

Mfr.:

Description:
Test Accessories - Other Rack mount flange kit 88.1mm H (2U) - two flange brackets; 1.75 in hole spacing - Legacy Quartz Gray Color

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
97,15 € 97,15 €

Product Attribute Attribute Value Select Attribute
Keysight
Product Category: Test Accessories - Other
RoHS:  
Accessories
Rackmount Kit
Brand: Keysight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Height: 88.1 mm
Product Type: Test Accessories - Other
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 204,116 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9403999061
ECCN:
EAR99

FEATURED PRODUCTS
KEYSIGHT