7004030923

Kester
533-7004030923
7004030923

Mfr.:

Description:
Solder EM828 Sn96.5Ag3.0Cu0.5 T4 89.5% 500g CRT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
164,03 € 1.640,30 €
161,70 € 8.085,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS:  
Solder Paste
Water Soluble
Sn96.5Ag3.0Cu0.5
Cartridge
500 g
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Cartridge
Product Type: Solder
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0