24-7068-1402

Kester
533-24-7068-1402
24-7068-1402

Mfr.:

Description:
Solder LEAD FREE .031 DIA 1LB SPOOL

In Stock: 149

Stock:
149
Can Dispatch Immediately
On Order:
400
Expected 6/26/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
261,48 € 261,48 €
225,19 € 1.125,95 €
211,10 € 2.111,00 €
207,10 € 5.177,50 €
205,14 € 10.257,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, Rosin Core
Sn96.5/Ag03/Cu0.5
0.031 in
66
Spool
1 lb
Brand: Kester
Packaging: Bulk
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 481,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
CNHTS:
7115901010
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Activated Rosins Flux

Kester Activated Rosins Flux has been developed for fluxing applications where non-activated and mildly activated rosin fluxes are too inactive to remove metal oxides. This flux is ideal where proper and complete residue removal of potentially corrosive water-soluble organic acid flux is not possible, and where soldering of electronic assemblies requires instant wetting and excellent capillary flow. This cored solder version of the popular 2331-ZX Neutral Organic Water Soluble Liquid Flux is more effective than rosin fluxes in soldering difficult metals. The same fast action and mild properties are exhibited with 331 organic Flux as with the liquid 2331-ZX. The flux is more heat stable than most organic fluxes, resulting in minimal smoke and odor. The residue can be completely removed with a simple water rinse.