24-6337-9710

Kester
533-24-6337-9710
24-6337-9710

Mfr.:

Description:
Solder Sn63/Pb37 .031" DIA. 1LB SPOOL

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,05 € 65,05 €
57,72 € 288,60 €
55,07 € 550,70 €
52,53 € 1.313,25 €
51,72 € 2.586,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn63/Pb37
0.031 in
66
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99