24-6337-8807

Kester
533-24-6337-8807
24-6337-8807

Mfr.:

Description:
Solder 63/37 .020 DIA. 1LB SPOOL

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,42 € 116,42 €
105,01 € 525,05 €
94,24 € 942,40 €
86,38 € 2.159,50 €
80,97 € 4.048,50 €
75,88 € 7.588,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn63/Pb37
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 453,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8311300000
CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311303000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99