24-6337-2611

Kester
533-24-6337-2611
24-6337-2611

Mfr.:

Description:
Solder Sn63Pb37 1.1%/405 .015 1LB SPL WIRE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
298,89 € 7.472,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead
Sn63/Pb37
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99