24-6337-0061

Kester
533-24-6337-61
24-6337-0061

Mfr.:

Description:
Solder 63/37 .062 DIA. 1LB SPOOL

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,13 € 83,13 €
71,64 € 358,20 €
67,18 € 671,80 €
61,70 € 1.542,50 €
57,83 € 2.891,50 €
56,26 € 5.626,00 €
600 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn63/Pb37
0.062 in
66
Spool
1 lb
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.