24-6040-9711

Kester
533-24-6040-9711
24-6040-9711

Mfr.:

Description:
Solder Sn60Pb40 3.3%/285 .062 1LB SPL WIRE

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
68,50 € 13.700,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
1.5 mm
66
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99