24-6040-0069

Kester
533-24-6040-0069
24-6040-0069

Mfr.:

Description:
Solder Sn60Pb40 3.3%/44 .125 1LB SPL WIRE

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,47 € 12.894,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead, Rosin Core
Sn60/Pb40
3 mm
66
Spool
1 lb
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.