24-6040-0018

Kester
533-24-6040-18
24-6040-0018

Mfr.:

Description:
Solder 60/40 .025 DIA. 1LB SPOOL

In Stock: 95

Stock:
95 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
75,85 € 75,85 €
66,59 € 332,95 €
62,94 € 629,40 €
58,42 € 1.460,50 €
56,08 € 2.804,00 €
52,66 € 5.266,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead
Sn60/Pb40
0.635 mm
66
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Unit Weight: 484,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
CNHTS:
8311300000
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
BRHTS:
83113000
ECCN:
EAR99