16-7068-0118

Kester
533-16-7068-0118
16-7068-0118

Mfr.:

Description:
Solder Sn96.5Ag3Cu0.5 SLD WIRE .118 5 LB SPL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
841,55 € 168.310,00 €

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS:  
Solder Wire
Lead Free Solid Core
Sn96.5/Ag03/Cu0.5
3 mm
Spool
5 lb
Brand: Kester
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.