14-6337-0015

Kester
533-14-6337-0015
14-6337-0015

Mfr.:

Description:
Solder Sn63Pb37 SLD .015 WIRE 1LB SPL

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,89 € 22.378,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS: N
Solder Wire
Tin/Lead Solid Wire
Sn63/Pb37
0.4 mm
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Solder
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99