14-5050-0125

Kester
533-14-5050-0125
14-5050-0125

Mfr.:

Description:
Solder GEN PURP .125 DIA. 1LB SPOOL

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Solder Wire
Tin/Lead Solid Wire
Sn50/Pb50
0.125 in
Spool
1 lb
Brand: Kester
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Solder
Factory Pack Quantity: 25
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8311300000
USHTS:
8311306000
ECCN:
EAR99