2700/7700

Keithley Instruments, Inc.
795-2700/7700
2700/7700

Mfr.:

Description:
Digital Multimeters DMM/DATA ACQUISITION SYSTEM W/20 CH MULTIPLEXER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.00002
6 1/2 Digit
100 mV to 750 V
100 uOhms to 120 Ohms
3 Hz to 500 kHz
Auto
True RMS
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Bench Top
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0