2450-NFP

Keithley Instruments, Inc.
795-2450-NFP
2450-NFP

Mfr.:

Description:
Source Measure Units - SMUs Digital SourceMeter with No Front Panel

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
200 mV to 200 V
1 mOhms to 5 kOhms
0.012 %
AC Supply Voltage: 100 V to 240 V
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Product: Source Measure Units
Product Type: Source Measure Units - SMUs
Ranging: Auto, Manual
Series: 2450
Factory Pack Quantity: 1
Subcategory: Test Equipment
Type: Bench
Voltage Rating: 200 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
3A992.a

Model 2450 SourceMeter® SMU Instrument

Keithley Model 2450 SourceMeter® SMU Instrument is the first benchtop Source Measure Unit (SMU) instrument with a capacitive touchscreen user interface. Keithley Model 2450 is an all-in-one instrument that can be used as a power supply, current source, DMM, electronic load, and trigger controller. The versatility of this device makes it suitable for typical electronic applications as well as testing for nanotechnology, organic and printed electronics, electro-chemistry, and biotechnology.