2380-500-30

Keithley Instruments, Inc.
795-2380-500-30
2380-500-30

Mfr.:

Description:
DC Electronic Loads Programmable DC Electronic Load 500V 30A 750W

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: DC Electronic Loads
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Electronic Loads
120 VAC, 240 VAC Selectable
LCD
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Product Type: DC Electronic Loads
Series: 2380
Factory Pack Quantity: 1
Subcategory: Benchtop Power Supplies
Unit Weight: 25 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.