2281S-20-6

Keithley Instruments, Inc.
795-2281S-20-6
2281S-20-6

Mfr.:

Description:
Power Supplies - Bench Top Precision DC supply and battery simulator 20V 6A 120W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
Battery Simulator
100 VAC, 120 VAC, 220 VAC, 240 VAC
1 Output
0 VDC to 20 VDC
0 A to 6 A
120 W
TFT
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bench Top Power Supplies
Series: 2281S
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 13,326 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030390000
CNHTS:
8504401990
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
3A992

2280S Programmable DC Power Supply

Keithley 2280S Programmable DC Power Supply is a precision measurement instrument able to source stable, low noise voltages and monitor load currents over a wide dynamic range from amps to nanoamps. Two models offer output up to 32V at up to 6A (Model 2280S-32-6) and up to 60V at up to 3.2A (Model 2280S-60-3). The series features a high resolution 4.3-inch TFT display screen. Keithley 2280S Series from Keithley is ideally suited for the R&D benchtop as well as automated test system applications.