2260B-30-108

Keithley Instruments, Inc.
795-2260B-30-108
2260B-30-108

Mfr.:

Description:
Power Supplies - Bench Top Programmable DC Power Supply 30V 108A 1080W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
85 VAC to 265 VAC
1 Output
0 VDC to 30 VDC
0 A to 108 A
1.08 kW
LED
AC Supply Voltage: 85 VAC to 265 VAC
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Product Type: Bench Top Power Supplies
Series: 2260B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 7 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.