2260B-250-9

Keithley Instruments, Inc.
795-2260B-250-9
2260B-250-9

Mfr.:

Description:
Power Supplies - Bench Top Programmable DC Power Supply 250V 9A 720W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
85 VAC to 265 VAC
1 Output
0 VDC to 250 VDC
0 A to 9 A
720 W
LED
AC Supply Voltage: 85 VAC to 265 VAC
Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 4.88 in
Length: 1.148 ft
Product Type: Bench Top Power Supplies
Series: 2260B
Factory Pack Quantity: 1
Subcategory: Power Supplies
Width: 2.8 in
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
9030890100
ECCN:
3A992