2230G-60-3

Keithley Instruments, Inc.
795-2230G-60-3
2230G-60-3

Mfr.:

Description:
Power Supplies - Bench Top Programmable 3-Ch DC supply 60V 3A 375W 10A Fuse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
3 Output
60 VDC
3 A
375 W
Brand: Keithley Instruments, Inc.
Product Type: Bench Top Power Supplies
Series: 2230G
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.