2230G-30-6

Keithley Instruments, Inc.
795-2230G-30-6
2230G-30-6

Mfr.:

Description:
Power Supplies - Bench Top Programmable 3-Ch DC supply 30V 6A 375W 10A Fuse

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Power Supplies - Bench Top
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DC Power Supplies
3 Output
30 VDC
6 A
375 W
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Bench Top Power Supplies
Series: 2230G
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 13,306 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
ECCN:
EAR99