2100/220

Keithley Instruments, Inc.
795-2100/220
2100/220

Mfr.:

Description:
Digital Multimeters 6 1/2 DIGIT DMM SET TO 220V

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
6 1/2 Digit
Brand: Keithley Instruments, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 6 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9030320000
USHTS:
9030320000
ECCN:
EAR99