PS312-75G-2

Kavlico
682-PS312-75G-2
PS312-75G-2

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensing module, 0 - 5 bGr G, 0.5 - 4.5 Vdc ratiometric

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
0 bar to 75 bar
Gauge
0.5 %
Analog
No Port
Flush Mount
4 V
5 V
Brand: Kavlico
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.2 mA
Packaging: Bulk
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: PS312
Factory Pack Quantity: 10
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kavlico PS312 Pressure Sensing Modules

Kavlico PS312 Pressure Sensing Modules utilize Kavlico's ceramic capacitive sensing technology and are intended for high volume applications. The modules are RoHS compliant and equipped with a robust flush-mounted ceramic sensing diaphragm that is compatible with most industrial fluids and gaseous media. The standard housing is a Brass Spacer and the standard electrical connection is 3 Isolated Wires 0.15mm, 2-75mm long. The module allows for easy integration and installation into final assemblies for a wide variety of applications. The Kavlico PS312 Pressure Sensing Modules have a 10-year minimum shelf life and a lifetime of millions of pressure cycles.