P500-25B-S-F4A

Kavlico
682-P500-25B-S-F4A
P500-25B-S-F4A

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor 0 - 25 Bar sealed gage, ethylene propylene, 1/8 27 NPT ext threads, with matting connector 12" 18 AWG leads

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
0 bar to 25 bar
Sealed Gauge
0.5 %
Amplified
1/8 in - 27 NPT
Panel Mount
4.5 V
5 V
Brand: Kavlico
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 mA
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P500
Factory Pack Quantity: 5
Subcategory: Sensors
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99