P1E-016-1-A-4-Z

Kavlico
682-P1E-016-1-A-4-Z
P1E-016-1-A-4-Z

Mfr.:

Description:
Pressure Sensors - Industrial Pressure sensor oxygen clean, 0 - 16 barG, 10 - 20 mA, G 1/4 A DIN 3852-A, on basis of DIN 175301-803 A (18 mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,13 € 655,65 €
125,89 € 1.258,90 €
122,67 € 3.066,75 €
119,45 € 5.972,50 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Pressure Sensors - Industrial
RoHS:  
Transmitters
0 bar to 16 bar
Gauge
0.5 %
Milliamp
G 1/4 per DIN 3852-A
Panel Mount
30 V
Brand: Kavlico
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: P1E
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
KRHTS:
8532290000
ECCN:
EAR99